Microcontrollers - MCUs
LPC54605J256BD100E
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
LPC546xx
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
180
Maximum Clock Rate (MHz)
180
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
136KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
I2C/SPI/USART/USB
Number of I/Os
64
No. of Timers
5
Timers Resolution (bit)
32
PWM
1
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
USART
1
UART
9
USB
1
SPI
9
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Parallel Master Port
No
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
14.1(Max)
Package Length
14.1(Max)
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100

