Microcontrollers - MCUs
LPC54102J512UK49Z
LPC54102J512UK49Z NXP Semiconductors Microcontroller 32-bit ARM Cortex M4/M0+ RISC 512KB Flash 3.3V 49-Pin - Arrow.com
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
LPC5410x
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+|ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
100
Maximum Clock Rate (MHz)
100
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
104KB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
39
No. of Timers
5
PWM
1
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
USART
4
UART
0
USB
0
SPI
4
I2C
3
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.34
Package Width
3.29
Package Length
3.29
PCB changed
49
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
49
Lead Shape
Ball

