Arrow Electronic Components Online
LPC47N217JV|MICROCHP|simage
LPC47N217JV|MICROCHP|limage
Top Searched
I/O Controllers

LPC47N217-JV

I/O Controller 64-Pin STQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Controller Type
    I/O Controller
  • Maximum Number of I/Os
    14
  • Number of UARTs
    1
  • Programmability
    Yes
  • Watchdog Timer
    No
  • Address Bus Width (bit)
    16
  • Operating Supply Voltage (V)
    3.3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Temperature (°C)
    70
  • I2C Bus Support
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    STQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources