Microcontrollers - MCUs
LPC43S50FET180E
MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 64KB ROM 3.3V 180-Pin TFBGA Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
LPC43S50
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0, ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
204
Maximum Clock Frequency (MHz)
204
Data Bus Width (bit)
32
Program Memory Type
ROM
Program Memory Size
64KB
RAM Size
264KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
118
No. of Timers
6
PWM
1
Number of ADCs
2
ADC Channels
8/8
ADC Resolution (bit)
10/10
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
10
USART
3
UART
4
USB
2
SPI
3
I2C
2
I2S
2
CAN
2
Ethernet
1
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller,LCD Controller
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.71
Package Width
12
Package Length
12
PCB changed
180
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
180
Lead Shape
Ball
Family/Series
LPC43S50
ALIAS
935305915551
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
189
MSL
3
Order Quantity

