Microcontrollers - MCUs
LPC4367JET100E
MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin TFBGA Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0|ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
204
Maximum Clock Frequency (MHz)
204
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
154KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
49
No. of Timers
6
Timers Resolution (bit)
32
PWM
1
Number of ADCs
2
ADC Channels
4/4
ADC Resolution (bit)
10/10
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
10
USART
3
UART
4
USB
2
SPI
1
I2C
2
I2S
2
CAN
2
Ethernet
1
Number of Watchdog Timers
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
9.1(Max)
Package Length
9.1(Max)
PCB changed
100
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
100
Lead Shape
Ball
Order Quantity

