Microcontrollers - MCUs
LPC4357FET256K
MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 256-Pin LBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
LPC4300
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4|ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
204
Maximum Clock Rate (MHz)
204
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
136KB
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
164
No. of Timers
6
Timers Resolution (bit)
32
Number of ADCs
2
ADC Channels
8/8
ADC Resolution (bit)
10/10
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
10
USART
3
UART
4
USB
2
SPI
3
I2C
1
I2S
2
CAN
2
Ethernet
1
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
256
Standard Package Name
BGA
Supplier Package
LBGA
Pin Count
256

