Arrow Electronic Components Online
LPC4330FET100Y|NXP|simage
LPC4330FET100Y|NXP|limage
Microcontrollers - MCUs

LPC4330FET100Y

MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 2.5V/3.3V 100-Pin TFBGA T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LPC4300
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4|ARM Cortex M0
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    204
  • Maximum Clock Rate (MHz)
    204
  • Data Bus Width (bit)
    32
  • RAM Size
    264KB
  • Programmability
    No
  • Interface Type
    CAN/I2C/I2S/Ethernet/SPI/UART/USART/USB
  • Number of I/Os
    49
  • No. of Timers
    6
  • Timers Resolution (bit)
    32
  • PWM
    1
  • Number of ADCs
    2
  • ADC Channels
    8/8
  • ADC Resolution (bit)
    10/10
  • Number of DACs
    1
  • DAC Channels
    1
  • DAC Resolution (bit)
    10
  • USART
    3
  • UART
    4
  • USB
    2
  • SPI
    3
  • I2C
    2
  • I2S
    2
  • CAN
    2
  • Ethernet
    1
  • Watchdog
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    2.2
  • Typical Operating Supply Voltage (V)
    3.3|2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    9.1(Max)
  • Package Length
    9.1(Max)
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    100
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources