Arrow Electronic Components Online
LPC2378FBD144551|NXP|simage
LPC2378FBD144551|NXP|limage
Microcontrollers - MCUs

LPC2378FBD144,551

MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V Medical 144-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    LPC2378FBD144,551
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LPC2000
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM7TDMI-S
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    72
  • Maximum Clock Frequency (MHz)
    72
  • Data Bus Width (bit)
    32|16
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    58KB
  • Maximum Expanded Memory Size
    4GB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USB
  • Number of I/Os
    104
  • No. of Timers
    4
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    10
  • Number of DACs
    1
  • DAC Channels
    1
  • DAC Resolution (bit)
    10
  • USART
    0
  • UART
    4
  • USB
    1
  • SPI
    1
  • I2C
    3
  • I2S
    1
  • CAN
    2
  • Ethernet
    1
  • Number of Watchdog Timers
    1
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20.1(Max)
  • Package Length
    20.1(Max)
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources