Microcontrollers - MCUs
LPC2364HBD100,551
MCU 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
No
PPAP
No
Family Name
LPC2300
Instruction Set Architecture
RISC
Device Core
ARM7TDMI-S
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Rate (MHz)
72
Data Bus Width (bit)
16|32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
34KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
Number of I/Os
70
No. of Timers
4
Timers Resolution (bit)
32/32/32/32
PWM
1
Number of ADCs
1
ADC Channels
6
ADC Resolution (bit)
10
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
10
USART
0
UART
4
USB
1
SPI
1
I2C
3
I2S
1
CAN
2
Ethernet
1
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
14.1(Max)
Package Length
14.1(Max)
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

