Microcontrollers - MCUs
LPC1830FET256K
MCU 32-bit ARM Cortex M3 RISC 2.5V/3.3V 256-Pin LBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
LPC1800
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
150
Maximum Clock Rate (MHz)
150
Data Bus Width (bit)
32
RAM Size
200KB
Interface Type
CAN/I2C/I2S/Ethernet/SPI/UART/USART/USB
Number of I/Os
164
No. of Timers
6
Timers Resolution (bit)
32
Number of ADCs
2
ADC Channels
8/8
ADC Resolution (bit)
10/10
Number of DACs
1
USART
3
UART
4
USB
2
SPI
4
I2C
2
I2S
2
CAN
2
Ethernet
1
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
256
Standard Package Name
BGA
Supplier Package
LBGA
Pin Count
256

