Microcontrollers - MCUs
LPC1778FET180,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive AEC-Q100 180-Pin TFBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
LPC1778FET180,551
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
LPC1700
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
96KB
Maximum Expanded Memory Size
1GB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/SSP/UART/USB
Number of I/Os
165
No. of Timers
4
PWM
2
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
10
USART
0
UART
5
USB
1
SPI
3
I2C
3
I2S
1
CAN
2
Ethernet
1
Watchdog
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
180
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
180
Lead Shape
Ball

