Microcontrollers - MCUs
LPC1346FBD48,151
MCU 32-bit ARM Cortex M3 RISC 48KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
LTB
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
LPC1300
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
72
Maximum Clock Frequency (MHz)
72
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
48KB
RAM Size
10KB
Programmability
Yes
Interface Type
I2C/USART/USB
Number of I/Os
40
No. of Timers
4
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
1
UART
0
USB
1
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7.1(Max)
Package Length
7.1(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Order Quantity

