Microcontrollers - MCUs
LPC11U68JBD48K
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
LPC11U6x
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
50
Maximum Clock Frequency (MHz)
50
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
36KB
Maximum Expanded Memory Size
16KB
Programmability
Yes
Interface Type
I2C/SPI/USART/USB
Number of I/Os
34
No. of Timers
6
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
3
UART
3
USB
1
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7.1(Max)
Package Length
7.1(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Family/Series
LPC11U68
ALIAS
935303821557
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

