Microcontrollers - MCUs
LPC1101LVUKZ
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 1.8V 25-Pin WLCSP
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB-Unconfirmed
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
LPC1100LV
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
50
Maximum Clock Frequency (MHz)
50
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2KB
Programmability
Yes
Interface Type
I2C/SPI/SSP/UART
Number of I/Os
21
No. of Timers
4
Number of ADCs
1
ADC Channels
6
ADC Resolution (bit)
8
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.95
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.36
Package Width
2.17
Package Length
2.32
PCB changed
25
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
25
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity

