Arrow Electronic Components Online
LPC086CTP|VCC|simage
LPC086CTP|VCC|limage
LED Light Pipes

LPC_086_CTP

LED Light Pipe Round Vertical Clear Rigid

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    LPC_086_CTP
  • Automotive
    No
  • PPAP
    No
  • Typ
    Rigid
  • Art
    Vertical
  • Rohrform
    Round
  • Rohrgröße (mm)
    4.83
  • Flächenform
    Round
  • Anzahl der Lichtleiter
    3
  • Material
    Acrylic
  • Farbe
    Clear
  • Max. Betriebstemperatur (°C)
    80
  • Produktlänge (mm)
    21.844
  • Befestigung
    PCB

Documentation and Resources

Datasheets
Design resources