LED Light Pipes
LPC_070_CTP
LED Light Pipe Round Vertical Clear Rigid
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Pipe Size (mm)
4.83
Face Shape
Round
Number of Light Pipes
3
Material
Acrylic
Color
Clear
Maximum Operating Temperature (°C)
80
Product Weight (g)
4.99
Product Length (mm)
17.78
Mounting
PCB

