Arrow Electronic Components Online
LPC050CTP|VCC|simage
LPC050CTP|VCC|limage
LED Light Pipes

LPC_050_CTP

LED Light Pipe Round Vertical Clear Rigid

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Vertical
  • Pipe Shape
    Round
  • Pipe Size (mm)
    4.83
  • Face Shape
    Round
  • Number of Light Pipes
    3
  • Material
    Acrylic
  • Color
    Clear
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    12.7
  • Mounting
    PCB

Documentation and Resources

Datasheets
Design resources