LED Light Pipes
LPC_032_CTP
LED Light Pipe Round Vertical Clear Rigid
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Pipe Size (mm)
4.83
Face Shape
Round
Number of Light Pipes
3
Material
Acrylic
Color
Clear
Product Diameter (mm)
4.83
Product Length (mm)
812.8
Mounting
Top Mount
Maximum Operating Temperature (°C)
80
Product Length (mm)
8.128
Mounting
PCB
Order Quantity

