Arrow Electronic Components Online
LPBS01115151S|LUMEX|simage
LPBS01115151S|LUMEX|limage
LED Light Bars, Arrays and Bar Graphs

LPB-S01115151S

15mm Square LED Light Bars

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    9002.90.95.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Standard LED
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    2
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources