Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active-Unconfirmed
美国海关商品代码
3926.90.99.89
Automotive
No
PPAP
No
Category
Standard LED
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Appearance
Milky White Diffused
Mounting Orientation
Top Mount
High Brightness
No
Package Height
11.81
Package Width
4.95
Package Length
21.52