Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Pipe Size (mm)
3
Face Shape
Round
Number of Light Pipes
8
Material
Polycarbonate
Color
Clear
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
125
Product Length (mm)
45.72
Product Width (mm)
5.08
Product Height (mm)
11
Mounting
Panel

