Arrow Electronic Components Online
LPAC011301S6|LUMEX|simage
LPAC011301S6|LUMEX|limage
LED Light Pipes

LPA-C011301S-6

LED Light Pipe Rectangular Vertical Clear Rigid

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Rigid
  • Style
    Vertical
  • Pipe Shape
    Rectangular
  • Pipe Size (mm)
    3
  • Face Shape
    Round
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Color
    Clear
  • Minimum Operating Temperature (°C)
    -60
  • Mounting
    Top Mount
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources