Arrow Electronic Components Online
LP8860CQVFPRQ1|TI|simage
LP8860CQVFPRQ1|TI|limage
LED Drivers

LP8860CQVFPRQ1

LED Driver 32 Segment 15000uA Supply Current Automotive AEC-Q100 32-Pin HLQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Segments
    32
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    48
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15|18|24
  • Output Voltage Range (V)
    2 to 48
  • Maximum Supply Current (uA)
    15000
  • Maximum Output Current (mA)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    HLQFP EP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources