PMIC Solutions
LP877451A1RXVR
Buck-Boost Converter with LDO 3V to 4V 28-Pin VQFN-HR EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Buck-Boost Converter with LDO
Maximum Switching Frequency (kHz)
4400|8800|17600
Input Voltage (V)
3 to 4
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.6(Max) mm
Package Length
5.1(Max) mm
PCB changed
28
Standard Package Name
QFN
Supplier Package
VQFN-HR EP
Pin Count
28

