DC to DC Converter and Switching Regulator Chip
LP875701ARNFTQ1
Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 1V 10A Automotive AEC-Q100 26-Pin VQFN-HR EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
3000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1
Maximum Output Current (A)
10
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.8 to 5.5
Typical Switch Current (A)
3.8
Typical Quiescent Current (uA)
6.7
Line Regulation
0.1%/V(Typ)
Load Regulation
0.01%/A(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
4.1(Max)
Package Length
4.6(Max)
PCB changed
26
Standard Package Name
QFN
Supplier Package
VQFN-HR EP
Pin Count
26

