Arrow Electronic Components Online
LP87522ERNFTQ1|TI|simage
LP87522ERNFTQ1|TI|limage
PMIC Solutions

LP87522ERNFTQ1

Buck Converter With Integrated Switches 2.8V to 5.5V 26-Pin VQFN-HR EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Buck Converter With Integrated Switches
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Input Voltage (V)
    2.8 to 5.5
  • Minimum Operating Supply Voltage (V)
    2.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    17(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    26
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR EP
  • Pin Count
    26

Documentation and Resources

Datasheets
Design resources