Arrow Electronic Components Online
LP8728EVM|TI|limage
LP8728EVM|TI|simage
Power Management Development Boards and Kits

LP8728EVM

LP8728 PMIC Solution 1.25V/1.8V/2.65V/3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Number of Outputs
    4
  • Output Voltage Range (VDC)
    1.25/1.8/2.65/3.3
  • Output Current (mA)
    1000
  • Input Voltage Range
    4.5VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    3300
  • Supported Device
    LP8728

Documentation and Resources

Datasheets
Design resources