Arrow Electronic Components Online
LP8725TLEC/NOPB|TI|simage
LP8725TLEC/NOPB|TI|limage
PMIC Solutions

LP8725TLE-C/NOPB

Multimedia Processors 2.6V to 4.5V 30-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Function
    Multimedia Processors
  • Maximum Switching Frequency (kHz)
    4100(Typ)
  • Input Voltage (V)
    2.6 to 4.5
  • Minimum Operating Supply Voltage (V)
    2.6
  • Maximum Operating Supply Voltage (V)
    4.5
  • Maximum Power Dissipation (mW)
    1300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max)
  • Package Width
    2.99(Max)
  • Package Length
    2.99(Max)
  • PCB changed
    30
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    30
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources