Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
96
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
20
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Output Voltage Range (V)
7 to 28
Maximum Supply Current (uA)
4200(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.47(Max)
Package Width
2.48
Package Length
2.48
PCB changed
36
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
36
Lead Shape
Ball

