Arrow Electronic Components Online
LP8553TLX/NOPB|TI|simage
LP8553TLX/NOPB|TI|limage
Reduced Price
LED Drivers

LP8553TLX/NOPB

LED Driver 6700uA Supply Current 25-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    22
  • Typical Operating Supply Voltage (V)
    18|15|12|9
  • Output Voltage Range (V)
    10 to 40
  • Maximum Supply Current (uA)
    6700(Typ)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max)
  • Package Width
    2.49(Max)
  • Package Length
    2.49(Max)
  • PCB changed
    25
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    25
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources