Top Purchased
LED Drivers
LP8550TLE/NOPB
LED Driver 60 Segment 6700uA Supply Current 25-Pin DSBGA T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
60
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
22
Typical Operating Supply Voltage (V)
3.3, 5, 9, 12, 15, 18
Output Voltage Range (V)
10 to 40
Maximum Supply Current (uA)
6700(Typ)
Maximum Output Current (mA)
50(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max)
Package Width
2.49(Max)
Package Length
2.49(Max)
PCB changed
25
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
25
Lead Shape
Ball
Family/Series
LP8550
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
1
Order Quantity

