Arrow Electronic Components Online
LP5952TLX1.5/NOPB|TI|simage
LP5952TLX1.5/NOPB|TI|limage
Linear Regulators

LP5952TLX-1.5/NOPB

LDO Regulator Pos 1.5V 0.35A 5-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Fixed
  • Output Voltage (V)
    1.5
  • Maximum Output Current (A)
    0.35
  • Minimum Input Voltage (V)
    0.7
  • Maximum Input Voltage (V)
    4.5
  • Maximum Dropout Voltage @ Current (V)
    0.2@350mA
  • Maximum Quiescent Current (mA)
    0.028
  • Junction to Ambient
    95°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Protection|Under Voltage Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max)
  • Package Width
    0.99(Max)
  • Package Length
    1.36(Max)
  • PCB changed
    5
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    5
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources