Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
2.8
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.25@150mA
Maximum Quiescent Current (mA)
0.055
Maximum Junction Ambient Thermal Resistance
415°C/W
Special Features
Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

