Arrow Electronic Components Online
LP592201DSCT|TI|simage
LP592201DSCT|TI|limage
Linear Regulators

LP592201DSCT

LDO Regulator Pos 0.5V to 5V 2A 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.5 to 5
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    1.3
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.4@2A
  • Line Regulation
    0.02%/V
  • Load Regulation
    0.1%/A
  • Typical Ground Current @ Full Load (mA)
    1
  • Junction to Ambient
    49.5°C/W
  • Junction to Case
    38.2°C/W
  • Special Features
    Thermal Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources