You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
1.6
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.18@500mA
Line Regulation
0.8%/V(Typ)
Load Regulation
0.0022%/mA(Typ)
Maximum Quiescent Current (mA)
0.055
Maximum Junction Ambient Thermal Resistance
71.2°C/W
Maximum Junction Case Thermal Resistance
93.7°C/W
Special Features
Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Family/Series
LP5912
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
1
Order Quantity

