Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
2.8
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
1.6
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.25@500mA
Line Regulation
0.8%/V(Typ)
Load Regulation
0.0022%/mA(Typ)
Maximum Quiescent Current (mA)
0.055
Maximum Junction Ambient Thermal Resistance
71.2°C/W
Maximum Junction Case Thermal Resistance
93.7°C/W
Special Features
Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

