Arrow Electronic Components Online
LP59120.9DRVT|TI|simage
LP59120.9DRVT|TI|limage
선형 조절기

LP5912-0.9DRVT

LDO Regulator Pos 0.9V 0.5A 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    LP5912-0.9DRVT
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Fixed
  • Output Voltage (V)
    0.9
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    6.5
  • Line Regulation
    0.8%/V(Typ)
  • Load Regulation
    0.0022%/mA(Typ)
  • Maximum Quiescent Current (mA)
    0.055
  • Maximum Junction Ambient Thermal Resistance
    71.2°C/W
  • Maximum Junction Case Thermal Resistance
    93.7°C/W
  • Special Features
    Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources