Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.3
Maximum Input Voltage (V)
3.3
Maximum Dropout Voltage @ Current (V)
0.22@300mA
Line Regulation
0.01%/V(Typ)
Load Regulation
0.002%/mA(Typ)
Maximum Quiescent Current (mA)
0.025
Maximum Junction Ambient Thermal Resistance
79.2°C/W
Maximum Junction Case Thermal Resistance
110.2°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

