Arrow Electronic Components Online
LP59101.0YKAR|TI|simage
LP59101.0YKAR|TI|limage
Linear Regulators

LP5910-1.0YKAR

LDO Regulator Pos 1V 0.3A 4-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.3
  • Maximum Input Voltage (V)
    3.3
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.002%/mA(Typ)
  • Maximum Quiescent Current (mA)
    0.025
  • Maximum Junction Ambient Thermal Resistance
    202.8°C/W
  • Maximum Junction Case Thermal Resistance
    3.3°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.22(Max)
  • Package Width
    0.74(Max)
  • Package Length
    0.74(Max)
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Design resources