Linear Regulators
LP590733QDQNRQ1
LDO Regulator Pos 1.2V to 4.5V 0.25A 4-Pin X2SON EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Adjustable
Output Voltage (V)
1.2 to 4.5
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.25@250mA
Line Regulation
0.02%/V(Typ)
Load Regulation
0.001%/mA(Typ)
Maximum Quiescent Current (mA)
0.025
Maximum Junction Ambient Thermal Resistance
197.8°C/W
Maximum Junction Case Thermal Resistance
139.4°C/W
Special Features
Current Limit|Thermal Overload Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
1
Package Length
1
PCB changed
4
Standard Package Name
SON
Supplier Package
X2SON EP
Pin Count
4
Lead Shape
No Lead
Order Quantity

