Arrow Electronic Components Online
LP5813BYBHR|TI|simage
LP5813BYBHR|TI|limage
LED Drivers

LP5813BYBHR

Synchronous Boost LED Driver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Boost
  • Minimum Operating Supply Voltage (V)
    0.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Mounting
    Surface Mount
  • Package Height
    0.24(Max)
  • Package Width
    1.45(Max)
  • Package Length
    1.86(Max)
  • PCB changed
    12
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources