Arrow Electronic Components Online
LP5810CDSDR|TI|simage
LP5810CDSDR|TI|limage
LED Drivers

LP5810CDSDR

LED Driver 4 Segment 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Digits
    8
  • Number of Segments
    4
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Output Voltage Range (V)
    0 to 5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    8
  • Supplier Package
    WSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources