Arrow Electronic Components Online
LP5030RJVR|TI|simage
LP5030RJVR|TI|originalImage
LED Drivers

LP5030RJVR

LED Driver 36 Segment 12uA Supply Current 46-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    36
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Output Voltage Range (V)
    6(Max)
  • Maximum Supply Current (uA)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    46
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    46

Documentation and Resources

Datasheets
Design resources