Arrow Electronic Components Online
LP3990QTLX1.2Q1|TI|simage
LP3990QTLX1.2Q1|TI|limage
Linear Regulators

LP3990QTLX-1.2Q1

LDO Regulator Pos 1.2V 0.15A Automotive AEC-Q100 4-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    0.15(Min)
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.2@150mA
  • Line Regulation
    0.1%/V
  • Load Regulation
    0.005%/mA
  • Maximum Quiescent Current (mA)
    0.08
  • Maximum Junction Ambient Thermal Resistance
    188.9°C/W
  • Maximum Junction Case Thermal Resistance
    1°C/W
  • Special Features
    Current Limit|Thermal Overload Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max)
  • Package Width
    1.05(Max)
  • Package Length
    1.32(Max)
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources