Arrow Electronic Components Online
LP3988IMFX3.3/NOPB|TI|simage
LP3988IMFX3.3/NOPB|TI|limage
Linear Regulators

LP3988IMFX-3.3/NOPB

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.005@1mA, 0.115@150mA
  • Line Regulation
    0.15%/V
  • Load Regulation
    0.005%/mA
  • Maximum Quiescent Current (mA)
    0.12
  • Maximum Power Dissipation (mW)
    469
  • Maximum Junction Ambient Thermal Resistance
    170.5°C/W
  • Maximum Junction Case Thermal Resistance
    124.4°C/W
  • Special Features
    Short Circuit Protection, Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    LP3988
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources