Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.002@1mA, 0.035@50mA, 0.07@100mA, 0.1@150mA
Maximum Quiescent Current (mA)
0.15
Maximum Power Dissipation (mW)
244
Maximum Junction Ambient Thermal Resistance
255°C/W
Special Features
Thermal Shutdown Protection, Short Circuit Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max)
Package Width
1.05(Max)
Package Length
1.5(Max)
PCB changed
5
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
5
Lead Shape
Ball
Family/Series
LP3985
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
1
Order Quantity

