Linear Regulators
LP3982IMM-ADJ/NOPB
LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Process Technology
0.35um
Output Type
Adjustable
Output Voltage (V)
1.25 to 6
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.22@200mA
Line Regulation
0.01%/V(Typ)
Load Regulation
0.002%/mA(Typ)
Maximum Junction Ambient Thermal Resistance
175.2°C/W
Maximum Junction Case Thermal Resistance
66°C/W
Special Features
Thermal Protection|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

