Arrow Electronic Components Online
LP3981ILDX2.7/NOPB|TI|simage
LP3981ILDX2.7/NOPB|TI|originalImage
Linear Regulators

LP3981ILDX-2.7/NOPB

LDO Regulator Pos 2.7V 0.3A 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.7
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.005@1mA|0.133@200mA|0.2@300mA
  • Maximum Quiescent Current (mA)
    0.21
  • Maximum Power Dissipation (mW)
    2000
  • Junction to Ambient
    50°C/W
  • Special Features
    Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    4
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources