Arrow Electronic Components Online
LP3923TLX/NOPB|TI|simage
LP3923TLX/NOPB|TI|limage
PMIC Solutions

LP3923TLX/NOPB

Power Management Unit 3V to 5.5V 30-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Unit
  • Maximum Switching Frequency (kHz)
    2100
  • Input Voltage (V)
    3 to 5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max) mm
  • Package Width
    2.49(Max) mm
  • Package Length
    2.99(Max) mm
  • PCB changed
    30
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    30
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources