Arrow Electronic Components Online
LP3907QSQJXI7/NOPB|TI|simage
LP3907QSQJXI7/NOPB|TI|limage
PMIC Solutions

LP3907QSQ-JXI7/NOPB

Dual High-Current Step-Down DC/DC and Dual Linear Regulator to 24-Pin WQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Dual High-Current Step-Down DC/DC and Dual Linear Regulator
  • Maximum Switching Frequency (kHz)
    2100(Typ)
  • Input Voltage (V)
    2.8 to 5.5
  • Maximum Power Dissipation (mW)
    1430
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources